VicorV300C12C75BLDC to DC Converter and Switching Regulator Module
Module DC-DC 300VIN 1-OUT 12V 6.25A 75W Medical 7-Pin Quarter-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 180 | |
| 300 | |
| 375 | |
| 12 | |
| 6.25 | |
| 75 | |
| 3000Vrms | |
| DC/DC | |
| 1.2(Max) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 86.4(Typ) | |
| -20 | |
| 100 | |
| 65.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 7 |
| Supplier Package | Quarter-Brick |
| 7 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

