VicorV300B28T250BL3DC to DC Converter and Switching Regulator Module
Module DC-DC 300VIN 1-OUT 28V 8.93A 250W Medical 9-Pin Half-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 180 | |
| 300 | |
| 375 | |
| 28 | |
| 8.93 | |
| 250 | |
| 3000Vrms | |
| DC/DC | |
| No | |
| 0.3% | |
| 0.2% | |
| 88.5(Typ) | |
| -40 | |
| 100 | |
| 111.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 57.9 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

