25-50% Off
HoneywellV3-19Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 15.1@250VAC | |
| 372.85 | |
| 0.41 | |
| Screw Mount | |
| Solder Lug | |
| Straight | |
| 27.79 | |
| 10.16 | |
| 15.88 | |
| 3.89 |
The V3-19 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 15.1 A @ 250VAC. It has a SPDT configuration. The V3-19 snap action switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.65 mm long, 22.07 mm tall and 10.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
