LittelfuseV282BB60Varistors
Var MOV 2800VAC/3500VDC 70000A 4700V Bolt Down Screw Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 4700 | |
| 2800 | |
| 3500 | |
| 7400 | |
| 200 | |
| 70000 | |
| 800 | |
| 10000 | |
| -55 | |
| 85 | |
| Bulk | |
| 100 | |
| 44.5 | |
| 95 | |
| 600 | |
| Screw | |
| Bolt Down |
Look no further, this V282BB60 MOV from Littelfuse is a variable resistor. Its maximum surge current is 70000 A. This device's clamping current is 200 A and clamping voltage is 7400 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product is 100 mm long, 95 mm tall and 44.5 mm deep. This device is made with metal oxide technology. Its capacitance value is 800pF. This varistor has a voltage of 4700 V. The maximum AC voltage rating is 2800 VAC and the maximum DC voltage rating is 3500 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

