LittelfuseV275LS40APVaristors
Var MOV 275VAC/369VDC 6500A 473V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 100 | |
| 6500 | |
| 900 | |
| 140 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V275LS40AP MOV from Littelfuse will change resistance. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varistor has a voltage of 473 V. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. Its capacitance value is 900pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

