LittelfuseV275LC40APX10Varistors

Var MOV 275VAC/369VDC 6500A 473V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this V275LC40APX10 MOV developed by Littelfuse. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 710 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 473 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. This device utilizes metal oxide technology. Its capacitance value is 900pF.

Import TariffMay apply to this part

5,000 parts: Ships in 2 days

    Total$0.33Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.3302

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.