LittelfuseV275LC40APVaristors
Var MOV 275VAC/369VDC 6500A 473V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 100 | |
| 6500 | |
| 900 | |
| 140 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 29 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V275LC40AP MOV from Littelfuse. This device's clamping current is 100 A and clamping voltage is 710 V. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. This varistor has a voltage of 473 V. Its capacitance value is 900pF. This device is made with metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

