LittelfuseV275LA10PVaristors
Var MOV 275VAC/369VDC 2500A 473V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 25 | |
| 2500 | |
| 200 | |
| 45 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V275LA10P MOV from Littelfuse. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 710 V. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. Its capacitance value is 200pF. This device is made with metal oxide technology. This varistor has a voltage of 473 V. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

