VicorV24A24T400BG2DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 16.67A 400W Medical 9-Pin Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 24 | |
| 16.67 | |
| 400 | |
| 3000Vrms | |
| DC/DC | |
| No | |
| 0.2% | |
| 0.2% | |
| 89.1(Typ) | |
| -40 | |
| 100 | |
| 230.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 116.8 |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

