| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 26.97 |
| Coil Resistance (Ohm) | 890 |
| Insulation Resistance (MOhm) | >1 |
| Maximum Pick-Up Voltage | 14.5VDC |
| Maximum AC Switching Voltage (V) | 30 |
| Maximum DC Switching Voltage (V) | 36 |
| Maximum Switching Current (A) | 0.2 |
| Operate Time (ms) | 7.5 |
| Release Time (ms) | 3 |
| Mechanical Life (Operations) | 10000000 |
| Relay Construction | Non-Latching |
| Contact Material | Gold Flash |
| Maximum Switching Power | 5W|5VA |
| Mounting | Plug-In |
| Termination Style | Plug-In/Solder |
| Number of Terminals | 16 |
| IP Rating | IP30 |
| Seal | Dust Protected |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | Dust Cover |
| Product Weight (g) | 25 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 35.5 |