TE ConnectivityV23101D 107A301Signal Relays
Signal Relay 24VDC 3A SPDT( (15.6mm 10.6mm 11.5mm)) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 24 | |
| 8.57 | |
| 2.8K | |
| 18VDC | |
| 2.4VDC | |
| 125 | |
| 120 | |
| 3 | |
| 7 | |
| 5 | |
| Non-Latching | |
| Silver Nickel | |
| 72W|360VA | |
| Through Hole | |
| PC Pin | |
| 6 | |
| Wash Tight | |
| -40 | |
| 85 | |
| DIP | |
| 4 | |
| 15.6 | |
| 10.6 | |
| 11.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

