TE ConnectivityV23100V4505A010Reed Relays
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dry | |
| SPST-NO | |
| 5 | |
| 10 | |
| 500 | |
| <150 | |
| >1G | |
| 3.5VDC | |
| 200 | |
| 200 | |
| 0.5 | |
| 0.75VDC | |
| 250VDC | |
| 1.5KVDC | |
| 10W|10VA | |
| 0.75 | |
| 0.15 | |
| No | |
| No | |
| Yes | |
| Through Hole | |
| PC Pin | |
| 4 | |
| Ruthenium | |
| Non-Latching | |
| Unsealed | |
| -40 | |
| 85 | |
| SIP | |
| Tube | |
| 19.8 | |
| 5.08 | |
| 7.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
