TE ConnectivityV23100V4315B000Reed Relays
Reed Relay 15VDC 2KOhm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dry | |
| DPST-NO | |
| 15 | |
| 7.5 | |
| 2K | |
| <150 | |
| >1G | |
| 10.5VDC | |
| 200 | |
| 200 | |
| 0.5 | |
| 2.25VDC | |
| 250VDC | |
| 1.5KVDC | |
| 10VA|10W | |
| 0.75 | |
| 0.15 | |
| No | |
| No | |
| No | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Ruthenium | |
| Non-Latching | |
| Unsealed | |
| -40 | |
| 85 | |
| DIP | |
| Box|Tube | |
| 19.3 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
