LittelfuseV230LT20APVaristors

Var MOV 230VAC/300VDC 4500A 396V Thru-Hole Radial T/R

Are you looking for a nonlinear resistor? This V230LT20AP MOV from Littelfuse will exceed your needs! This part has a pitch of 8.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 595 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 550pF. This device utilizes metal oxide technology. This varistor has a voltage of 396 V. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 3500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.2613
    1. 3500+$0.2613
    2. 4000+$0.2587
    3. 5000+$0.2561
    4. 6000+$0.2535
    5. 10000+$0.2510
    6. 15000+$0.2485
    7. 20000+$0.2460
    8. 25000+$0.2435
    9. 30000+$0.2411
    10. 50000+$0.2387

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.