LittelfuseV230LS20APVaristors
Var MOV 230VAC/300VDC 4500A 396V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 396 | |
| 230 | |
| 300 | |
| 595 | |
| 50 | |
| 4500 | |
| 550 | |
| 70 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Apply different voltages to this V230LS20AP MOV from Littelfuse in order to change resistance of it. This device's clamping current is 50 A and clamping voltage is 595 V. This part has a pitch of 8.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This varistor has a voltage of 396 V. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. Its capacitance value is 550pF. This device is made with metal oxide technology. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

