TE ConnectivityV23079-D2001-B301Signal Relays
Signal Relay 5VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| DPDT | |
| 2 Form C | |
| 5 | |
| 28.09 | |
| 178 | |
| <50 | |
| >1000 | |
| 3.75VDC | |
| 0.5VDC | |
| 250 | |
| 220 | |
| 2 | |
| 4 | |
| 4 | |
| 5000000 | |
| 10000000 | |
| Non-Latching | |
| Silver Nickel/Gold | |
| 60W|62.5VA | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| IP67 | |
| Wash Tight | |
| -40 | |
| 85 | |
| SMD | |
| 2.8 | |
| 14.6 | |
| 9.4 | |
| 9.9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

