10-25% Off

LittelfuseV22ZT1PVaristors

Var MOV 14VAC/18VDC 250A 24.2V Thru-Hole Radial T/R

Look no further, this V22ZT1P MOV from Littelfuse is a variable resistor. Its maximum surge current is 250 A. This part has a pitch of 6 mm. This device's clamping current is 2.5 A and clamping voltage is 43 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 26 V. Its capacitance value is 0.002375uF. This product is 15 mm tall and 5 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC.

Import TariffMay apply to this part

252 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      252
      Country Of origin:
      China
         
      • Price: $0.0245
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 252 parts
      • Price: $0.0245

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.