| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 24.2 | |
| 14 | |
| 18 | |
| 43 | |
| 2.5 | |
| 250 | |
| 2375 | |
| 0.9 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Look no further, this V22ZA1P MOV from Littelfuse is a variable resistor. This part has a pitch of 6 mm. This device's clamping current is 2.5 A and clamping voltage is 43 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 26 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its capacitance value is 0.002375uF. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

