Reduced Price

LittelfuseV20E625PL2T1Varistors

Var MOV 625VAC/825VDC 10000A 1100V Radial T/R

Look no further, this V20E625PL2T1 MOV from Littelfuse is a variable resistor. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 1650 V. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 250pF. This varistor has a voltage of 1100 V. This device is made with metal oxide technology. This product is 29 mm tall and 8.3 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC.

Import TariffMay apply to this part

2,001 parts: Ships tomorrow

    Total$0.80Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      399
      Country Of origin:
      China
         
      • Price: $0.7955
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.7955
    • (400)

      Ships tomorrow

      Increment:
      400
      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.7876

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.