| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 561 | |
| 320 | |
| 420 | |
| 840 | |
| 100 | |
| 10000 | |
| 750 | |
| 273 | |
| -55 | |
| 85 | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 10 |
Have complete control of resistance in a voltage applied circuit by using this V20E320P MOV developed by Littelfuse. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 840 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 561 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. Its capacitance value is 750pF. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

