| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 350 | |
| 710 | |
| 100 | |
| 10000 | |
| 900 | |
| 190 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 5.6 | |
| 29 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this V20E275PL2T7 MOV from Littelfuse is a variable resistor. This part has a pitch of 7.5 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varistor has a voltage of 473 V. This device utilizes metal oxide technology. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 900pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

