VishayV1PM15HM3/HRectifiers
Diode Schottky 150V 1A 2-Pin Micro SMP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Single | |
| 150 | |
| 1 | |
| 25 | |
| 1.21 | |
| 50 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.3(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Micro SMP |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

