LittelfuseV18ZS1PVaristors

Var MOV 10VAC/14VDC 250A 19.8V Thru-Hole Radial T/R

Are you looking for a nonlinear resistor? This V18ZS1P MOV from Littelfuse will exceed your needs! This device's clamping current is 2.5 A and clamping voltage is 36 V. This part has a pitch of 6 mm. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes metal oxide technology. This varistor has a voltage of 21.6 V. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. Its capacitance value is 0.0027uF. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 10000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.2059
    1. 10000+$0.2059
    2. 12000+$0.2039
    3. 15000+$0.2018
    4. 20000+$0.1998
    5. 25000+$0.1978
    6. 30000+$0.1958
    7. 40000+$0.1939
    8. 50000+$0.1919
    9. 100000+$0.1900

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.