LittelfuseV18MLE1206NHVaristors

Var MLV 14VAC/18VDC 28V 1206 SMD T/R

When different voltages are applied to this V18MLE1206NH MOV from Littelfuse will change resistance. This device's clamping current is 1 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 18 VDC. This device is made with multilayer technology. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep. This varistor has a voltage of 28 V. Its capacitance value is 0.0017uF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.5374
    1. 2500+$0.5374
    2. 5000+$0.5321
    3. 10000+$0.5267
    4. 15000+$0.5215
    5. 20000+$0.5163
    6. 25000+$0.5111
    7. 30000+$0.5060
    8. 50000+$0.5009
    9. 100000+$0.4959

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.