LittelfuseV18MLA1210NTVaristors

Var MLV 14VAC/18VDC 500A 28V 1210 SMD T/R

Are you looking for a nonlinear resistor? This V18MLA1210NT MOV from Littelfuse will exceed your needs! This device's clamping current is 2.5 A and clamping voltage is 44 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 28 V. Its capacitance value is 0.00293uF. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep. This device utilizes multilayer technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 8000 Minimum 8000
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.7943
    1. 8000+$0.7943
    2. 16000+$0.7863
    3. 24000+$0.7785
    4. 40000+$0.7707
    5. 48000+$0.7630
    6. 96000+$0.7553
    7. 120000+$0.7478
    8. 200000+$0.7403
    9. 240000+$0.7329

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.