| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 28 | |
| 14 | |
| 18 | |
| 44 | |
| 2.5 | |
| 500 | |
| 2500 | |
| 2.5 | |
| -40 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.54 | |
| 2.87 | |
| Surface Mount |
Apply different voltages to this V18MLA1210NH MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 500 A. This device's clamping current is 2.5 A and clamping voltage is 44 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 28 V. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep. Its capacitance value is 0.00293uF. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This device utilizes multilayer technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
