| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 28 | |
| 14 | |
| 18 | |
| 50 | |
| 1 | |
| 20 | |
| 40 | |
| 0.05 | |
| -40 | |
| 125 | |
| 0402 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6 | |
| Surface Mount |
Are you looking for a nonlinear resistor? This V18MLA0402NR MOV from Littelfuse will exceed your needs! Its maximum surge current is 20 A. This device's clamping current is 1 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 28 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This device utilizes multilayer technology. Its capacitance value is 40pF. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
