LittelfuseV175LS5CPVaristors

Var MOV 175VAC 3500A 297V Thru-Hole Radial T/R

Have complete control of resistance in a voltage applied circuit by using this V175LS5CP MOV developed by Littelfuse. Its maximum surge current is 3500 A. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 455 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 16 mm tall and 7.3 mm deep with a diameter of 12.5 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 175 VAC. This varistor has a voltage of 303 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 5000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.3701
    1. 5000+$0.3701
    2. 6000+$0.3664
    3. 10000+$0.3628
    4. 12000+$0.3591
    5. 15000+$0.3556
    6. 20000+$0.3520
    7. 25000+$0.3485
    8. 30000+$0.3450
    9. 50000+$0.3415

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.