LittelfuseV175LS10APVaristors
Var MOV 175VAC/225VDC 4500A 297V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 297 | |
| 175 | |
| 225 | |
| 455 | |
| 50 | |
| 4500 | |
| 700 | |
| 55 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V175LS10AP MOV from Littelfuse will change resistance. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 455 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 700pF. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This varistor has a voltage of 303 V. This device is made with metal oxide technology. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

