LittelfuseV175LA20CPVaristors

Var MOV 175VAC 10000A 297V Thru-Hole Radial Bulk

A nonlinear resistor this V175LA20CP MOV manufactured from Littelfuse will change resistance. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 455 V. Its maximum surge current is 9000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26.5 mm tall and 7.3 mm deep with a diameter of 23 mm. This varistor has a voltage of 303 V. The maximum AC voltage rating is 175 VAC. This device is made with metal oxide technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.2783
    1. 1500+$0.2783
    2. 2500+$0.1965
    3. 5000+$0.1946

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.