HoneywellV15T16-CC100A05-KSwitch Snap Action
Switch Snap Action N.C. SPST Short Roller Lever 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Short Roller Lever | |
| SPST | |
| 16@250VAC@(CQC/cUL/ENEC/UL) | |
| 372.85@(cUL/UL) | |
| 50000@(CQC/ENEC) | |
| 5000000 | |
| 0.4 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 125 | |
| 10.3 | |
| 15.9 | |
| 0.98 |
The V15T16-CC100A05-K snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 16 A @ 250VAC@(CQC/cUL/ENEC/UL). It has a SPST configuration. This snap action switch has an operating temperature range of -25 °C to 125 °C. The V15T16-CC100A05-K snap action switch has a quick connect termination style. This product is 39.7 mm long, 28.7 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250(CQC/cUL/ENEC/UL) VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

