| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 395 | |
| 50 | |
| 6500 | |
| 100 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 7.3 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Apply different voltages to this V150LS10CP MOV from Littelfuse in order to change resistance of it. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 6000 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 268 V. This product is 20 mm tall and 7.3 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 150 VAC. This device utilizes metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

