LittelfuseV14MLA0603NHAUTOVaristors
Var MLV 10VAC/14VDC 30A 21.5V 0603 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 21.5 | |
| 10 | |
| 14 | |
| 34.5 | |
| 1 | |
| 30 | |
| 90 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| Surface Mount |
Similar to a diode this V14MLA0603NHAUTO MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 34.5 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This varistor has a voltage of 21.5 V. Its capacitance value is 180pF. This device utilizes multilayer technology. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

