| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 517 | |
| 300 | |
| 385 | |
| 775 | |
| 50 | |
| 6000 | |
| 400 | |
| 125 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
This V14E300PL1T MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 6000 A. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 400pF. This device is made with metal oxide technology. This varistor has a voltage of 517 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

