| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 175 | |
| 345 | |
| 200 | |
| 40000 | |
| 10000 | |
| 270 | |
| -55 | |
| 85 | |
| Bulk | |
| 62 | |
| 15 | |
| 67 | |
| Screw | |
| Bolt Down | |
| 23 |
This V131DA40 MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 200 A and clamping voltage is 345 V. This part has a pitch of 23 mm. Its maximum surge current is 40000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This device is made with metal oxide technology. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This varistor has a voltage of 200 V. This product is 62 mm long, 67 mm tall and 15 mm deep. Its capacitance value is 0.01uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

