LittelfuseV130LT1PVaristors

Var MOV 130VAC/175VDC 1200A 242V Thru-Hole Radial T/R

Look no further, this V130LT1P MOV from Littelfuse is a variable resistor. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 390 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal oxide technology. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This varistor has a voltage of 255 V. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 180pF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 10000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.1489
    1. 10000+$0.1489
    2. 12000+$0.1474
    3. 15000+$0.1459
    4. 20000+$0.1445
    5. 25000+$0.1430
    6. 30000+$0.1416
    7. 40000+$0.1402
    8. 50000+$0.1388
    9. 100000+$0.1374

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.