LittelfuseV130LA10CPVaristors

Var MOV 130VAC/6500A 225.5V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this V130LA10CP MOV from Littelfuse. This device's clamping current is 50 A and clamping voltage is 340 V. This part has a pitch of 8.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 228 V. This product is 20 mm tall and 7.3 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 130 VAC. This device utilizes metal oxide technology.

No Stock Available

Quantity Increments of 1 Minimum 2100
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.3302
    1. 2100+$0.3302
    2. 2500+$0.3269
    3. 3000+$0.3236
    4. 4000+$0.3204
    5. 5000+$0.3172
    6. 6000+$0.3140
    7. 10000+$0.3109
    8. 15000+$0.3078
    9. 20000+$0.3047
    10. 50000+$0.3017

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.