| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 165 | |
| 107 | |
| 120 | |
| 260 | |
| 2.5 | |
| 125 | |
| 70 | |
| 2 | |
| -40 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.54 | |
| 2.87 | |
| Surface Mount |
Apply different voltages to this V120MLA1210NH MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 125 A. This device's clamping current is 2.5 A and clamping voltage is 260 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 107 VAC and the maximum DC voltage rating is 120 VDC. This varistor has a voltage of 165 V. This device utilizes multilayer technology. Its capacitance value is 80pF. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
