VicorV110B24E200BLDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 24V 8.33A 200W 9-Pin Half-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 66 | |
| 110 | |
| 154 | |
| 24 | |
| 8.33 | |
| 200 | |
| 3000Vrms | |
| DC/DC | |
| 1.3(Max) | |
| No | |
| 0.2% | |
| 0.2% | |
| 87.3(Typ) | |
| Positive | |
| -10 | |
| 100 | |
| 111.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 57.9 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

