VishayV10KL45DUHM3/HRectifiers
Diode Schottky 45V 5A 8-Pin FlatPAK EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Double Single Dual Anode Dual Cathode | |
| 45 | |
| 5 | |
| 100 | |
| 0.56 | |
| 650 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.99 mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | FlatPAK EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

