| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Double Single Dual Anode Dual Cathode | |
| 45 | |
| 5 | |
| 100 | |
| 0.56 | |
| 650 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.99 mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | FlatPAK EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

