OmronV10G1C24KSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 10@250VAC 8VDC | |
| 248.57@(CSA/UL) | |
| 300000 | |
| 50000000 | |
| 0.3 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 80 | |
| 27.8 | |
| 10.3 | |
| 15.9 | |
| 0.98 |
Look no further for a switch to quickly open or close your circuit and use the V10G1C24K snap-action switch from Omron. This device has a maximum current rating of 10 A @ 250VAC 8VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V10G1C24K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 37.8 mm long, 21.6 mm tall and 10.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

