| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 682 | |
| 385 | |
| 505 | |
| 1025 | |
| 25 | |
| 3500 | |
| 160 | |
| 75 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 7.3 | |
| 17 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this V10E385P MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 3500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 1025 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This product is 17 mm tall and 7.3 mm deep with a diameter of 12.5 mm. This device is made with metal oxide technology. This varistor has a voltage of 682 V. Its capacitance value is 160pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

