| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 100 | |
| 60 | |
| 81 | |
| 185 | |
| 2 | |
| 40 | |
| 100 | |
| 0.45 | |
| -55 | |
| 85 | |
| Bulk | |
| 4.5 | |
| 7 | |
| 0.5 | |
| Axial | |
| Through Hole |
This V100MA4B MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 2 A and clamping voltage is 185 V. Its maximum surge current is 40 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 100 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 81 VDC. This product is 7 mm long with a diameter of 4.5 mm. This device is made with metal oxide technology. Its capacitance value is 100pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

