| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 68 | |
| 40 | |
| 56 | |
| 135 | |
| 2.5 | |
| 1000 | |
| 1000 | |
| 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Are you looking for a nonlinear resistor? This V07E40P MOV from Littelfuse will exceed your needs! Its maximum surge current is 1000 A. This part has a pitch of 6 mm. This device's clamping current is 2.5 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 0.001uF. This varistor has a voltage of 68 V. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

