LittelfuseV07E275PVaristors

Var MOV 275VAC/350VDC 1750A 473V Thru-Hole Radial Bulk

When different voltages are applied to this V07E275P MOV from Littelfuse will change resistance. Its maximum surge current is 1750 A. This device's clamping current is 10 A and clamping voltage is 710 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 473 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 80pF. This device utilizes metal oxide technology.

Import TariffMay apply to this part

Total In Stock: 5,160 parts

Regional Inventory: 2,160

    Total$0.29Price for 1

    2,160 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,160 parts
      • Price: $0.2941
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.3115

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.