LittelfuseV07E230PVaristors

Var MOV 230VAC/300VDC 1750A 396V Radial Bulk

Apply different voltages to this V07E230P MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 1750 A. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 595 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 100pF. This varistor has a voltage of 396 V. This device utilizes metal oxide technology. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 4500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.1489
    1. 4500+$0.1489
    2. 5000+$0.1474
    3. 6000+$0.1460
    4. 10000+$0.1445
    5. 12000+$0.1431
    6. 15000+$0.1416
    7. 20000+$0.1402
    8. 25000+$0.1388
    9. 30000+$0.1374
    10. 50000+$0.1361

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.