LittelfuseV0603MHS03NRVaristors

Var MLV 30VAC/42VDC 0603 SMD T/R

Look no further, this V0603MHS03NR MOV from Littelfuse is a variable resistor. This device's clamping current is 1 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 3pF. The maximum DC voltage rating is 42 VDC. This device utilizes multilayer technology. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.1160
    1. 4000+$0.1160
    2. 8000+$0.1136
    3. 20000+$0.1124
    4. 24000+$0.1114
    5. 40000+$0.1092
    6. 60000+$0.1083
    7. 100000+$0.1072
    8. 120000+$0.1062

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.