LittelfuseV05X150EVaristors

Var 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk

Xtreme Series - Radial Leaded Varistor

New Littelfuse Xtreme Varistors Increase Surge Protection While Reducing Component Footprint

Xtreme Varistor Series is specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. Xtreme Varistor Series is available in six nominal disc size: 5mm, 7mm, 10mm, 11mm, 14mm, 20mm. Voltage Rating: 130Vac – 680Vac.

Protection for electronics used in appliances, building automation, outdoor lighting, and smart meter applications

Features:

   • High operating temperature: 125°C
   • High surge energy/current absorption withstanding capability
   • Safety agency approvals: UL and IEC
   • Passed Needle Flame Test per IEC 61051-1
   • RoHS compliant, Halogen-free, and Pb-free

Benefits:

   • Small disc sizes (from 5mm to 20mm) reduce the component footprint and the printed circuit board space required for circuit protection.
   • Suitable for products with high operating temperature ranges up to 125°C.
   • High surge energy and current absorption withstanding capability extend product reliability and lifespan.
   • Meets the UL-94 Flammability Rating V-0, ensuring burning stops within 10 seconds.

VIEW RELATED PRODUCTS

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.0797
    1. 1500+$0.0797

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.