| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 56 | |
| 35 | |
| 45 | |
| 93 | |
| 1 | |
| 500 | |
| 550 | |
| 4 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 5.6 | |
| 10 | |
| Radial | |
| Through Hole | |
| 6 |
Never worry about improper resistance being seen by your components with this V05E35P MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 500 A. This part has a pitch of 6 mm. This device's clamping current is 1 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 56 V. This product is 10 mm tall and 5.6 mm deep with a diameter of 7 mm. This device is made with metal oxide technology. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 550pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

